
LTC2052CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2052CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2052CGN#PBF |
Description | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.76000 | kr.80.76 |
| 10 | kr.63.50300 | kr.635.03 |
| 25 | kr.59.18680 | kr.1,479.67 |
| 100 | kr.54.44020 | kr.5,444.02 |
| 300 | kr.51.79343 | kr.15,538.03 |
| 500 | kr.50.81462 | kr.25,407.31 |
| 1.000 | kr.49.69239 | kr.49,692.39 |
| Unit Price without VAT: | kr.80.76000 |
|---|---|
| Unit Price with VAT: | kr.100.95000 |

