
LTC2051CS8#PBF | |
|---|---|
DigiKey Part Number | LTC2051CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2051CS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.30000 | kr.44.30 |
| 10 | kr.34.10500 | kr.341.05 |
| 25 | kr.31.56600 | kr.789.15 |
| 100 | kr.28.77170 | kr.2,877.17 |
| 300 | kr.27.21327 | kr.8,163.98 |
| 500 | kr.26.63692 | kr.13,318.46 |
| 1.000 | kr.25.97624 | kr.25,976.24 |
| 2.500 | kr.25.27890 | kr.63,197.25 |
| Unit Price without VAT: | kr.44.30000 |
|---|---|
| Unit Price with VAT: | kr.55.37500 |

