LTC2000IY-16#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 68
Unit Price: kr.1,506.36000
Datasheet
16 Bit Digital to Analog Converter 1 170-BGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 170-BGA (15x9)
High Speed Converters by Analog Devices

LTC2000IY-16#PBF

DigiKey Part Number
LTC2000IY-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2000IY-16#PBF
Description
IC DAC 16BIT A-OUT 170BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 170-BGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2000IY-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
2.2ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V ~ 1.92V, 3.135V ~ 3.465V
Voltage - Supply, Digital
1.8V ~ 1.92V, 3.135V ~ 3.465V
INL/DNL (LSB)
±1, ±0.5
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
170-LFBGA
Supplier Device Package
170-BGA (15x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,326.70000kr.1,326.70
10kr.1,132.54800kr.11,325.48
25kr.1,084.08760kr.27,102.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,326.70000
Unit Price with VAT:kr.1,658.37500