Battery Battery Monitor IC Lithium Ion TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC1998IS6#TRMPBF

DigiKey Part Number
LTC1998IS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC1998IS6#TRMPBFCT-ND - Cut Tape (CT)
LTC1998IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1998IS6#TRMPBF
Description
IC BATT MON LI-ION 1CEL TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1998IS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.94000kr.28.94
10kr.21.95800kr.219.58
25kr.20.21320kr.505.33
100kr.18.29910kr.1,829.91
250kr.17.90496kr.4,476.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.83542kr.8,417.71
1.000kr.16.38235kr.16,382.35
1.500kr.16.15542kr.24,233.13
2.500kr.15.90406kr.39,760.15
3.500kr.15.75719kr.55,150.17
Manufacturers Standard Package
Unit Price without VAT:kr.28.94000
Unit Price with VAT:kr.36.17500