Power Supply Controller Dual Power Supply Monitor 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Dual Power Supply Monitor 8-MSOP
Introducing Power by Linear

LTC1921IMS8#PBF

DigiKey Part Number
LTC1921IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1921IMS8#PBF
Description
IC DUAL PWR SUPPLY MONITOR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Dual Power Supply Monitor 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1921IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Dual Power Supply Monitor
Voltage - Input
-
Voltage - Supply
10V ~ 80V
Current - Supply
160 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.19000kr.69.19
10kr.54.09600kr.540.96
50kr.48.05920kr.2,402.96
100kr.46.18930kr.4,618.93
250kr.44.21576kr.11,053.94
500kr.43.02584kr.21,512.92
1.000kr.42.04667kr.42,046.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.19000
Unit Price with VAT:kr.86.48750