
LTC1867LAIGN#PBF | |
|---|---|
DigiKey Part Number | LTC1867LAIGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1867LAIGN#PBF |
Description | IC ADC 16BIT SAR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1867LAIGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.215.21000 | kr.215.21 |
| 10 | kr.174.56800 | kr.1,745.68 |
| 25 | kr.164.41240 | kr.4,110.31 |
| 100 | kr.153.25070 | kr.15,325.07 |
| 300 | kr.147.02497 | kr.44,107.49 |
| Unit Price without VAT: | kr.215.21000 |
|---|---|
| Unit Price with VAT: | kr.269.01250 |









