
LTC1864LIMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1864LIMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1864LIMS8#PBF |
Description | IC ADC 16BIT SAR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864LIMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 150k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.22000 | kr.126.22 |
| 10 | kr.100.68100 | kr.1,006.81 |
| 50 | kr.90.45200 | kr.4,522.60 |
| 100 | kr.87.28530 | kr.8,728.53 |
| 250 | kr.83.94108 | kr.20,985.27 |
| 500 | kr.81.92604 | kr.40,963.02 |
| Unit Price without VAT: | kr.126.22000 |
|---|---|
| Unit Price with VAT: | kr.157.77500 |


