


LTC1844ES5-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1844ES5-2.5#TRMPBFTR-ND - Tape & Reel (TR) LTC1844ES5-2.5#TRMPBFCT-ND - Cut Tape (CT) LTC1844ES5-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-2.5#TRMPBF |
Description | IC REG LIN 2.5V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.94000 | kr.28.94 |
| 10 | kr.21.95800 | kr.219.58 |
| 25 | kr.20.21320 | kr.505.33 |
| 100 | kr.18.29910 | kr.1,829.91 |
| 250 | kr.17.90496 | kr.4,476.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.83542 | kr.8,417.71 |
| 1.000 | kr.16.38235 | kr.16,382.35 |
| 1.500 | kr.16.15542 | kr.24,233.13 |
| 2.500 | kr.15.90406 | kr.39,760.15 |
| 3.500 | kr.15.75719 | kr.55,150.17 |
| Unit Price without VAT: | kr.28.94000 |
|---|---|
| Unit Price with VAT: | kr.36.17500 |


