


LTC1771IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1771IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1771IS8#PBF |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1771IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 18V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.58000 | kr.58.58 |
| 10 | kr.45.56300 | kr.455.63 |
| 25 | kr.42.30960 | kr.1,057.74 |
| 100 | kr.38.73170 | kr.3,873.17 |
| 300 | kr.36.73630 | kr.11,020.89 |
| 500 | kr.35.99810 | kr.17,999.05 |
| 1.000 | kr.35.15236 | kr.35,152.36 |
| Unit Price without VAT: | kr.58.58000 |
|---|---|
| Unit Price with VAT: | kr.73.22500 |


