
LTC1753CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1753CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1753CSW#PBF |
Description | IC REG CTRLR INTEL 1OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III Voltage Regulator IC 1 Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1753CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel Pentium® III | |
Voltage - Input | 5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.54000 | kr.68.54 |
| 10 | kr.53.56800 | kr.535.68 |
| 38 | kr.48.41789 | kr.1,839.88 |
| Unit Price without VAT: | kr.68.54000 |
|---|---|
| Unit Price with VAT: | kr.85.67500 |

