Charger IC Multi-Chemistry 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1731EMS8-8.4#PBF

DigiKey Part Number
LTC1731EMS8-8.4#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1731EMS8-8.4#PBF
Description
IC BATT CHG MULT-CHEM 2CEL 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1731EMS8-8.4#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
500mA
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
12V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.90000kr.38.90
10kr.29.82200kr.298.22
50kr.26.17660kr.1,308.83
100kr.25.04740kr.2,504.74
250kr.23.85504kr.5,963.76
500kr.23.13616kr.11,568.08
1.000kr.22.54467kr.22,544.67
2.500kr.21.92020kr.54,800.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.90000
Unit Price with VAT:kr.48.62500