


LTC1728ES5-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1728ES5-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1728ES5-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1728ES5-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1728ES5-2.5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1728ES5-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.338V, 3.086V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 10 | kr.28.07300 | kr.280.73 |
| 25 | kr.25.92080 | kr.648.02 |
| 100 | kr.23.55690 | kr.2,355.69 |
| 250 | kr.23.31568 | kr.5,828.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.74998 | kr.10,874.99 |
| 1.000 | kr.21.19071 | kr.21,190.71 |
| 1.500 | kr.20.91062 | kr.31,365.93 |
| 2.500 | kr.20.60023 | kr.51,500.57 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |


