


LTC1726HMS8-5#PBF | |
|---|---|
DigiKey Part Number | LTC1726HMS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1726HMS8-5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726HMS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.085V, 4.675V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.38.67000 | kr.386.70 |
| 50 | kr.34.13420 | kr.1,706.71 |
| 100 | kr.32.73060 | kr.3,273.06 |
| 250 | kr.31.24776 | kr.7,811.94 |
| 500 | kr.30.35398 | kr.15,176.99 |
| 1.000 | kr.29.61844 | kr.29,618.44 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |





