High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Introducing Power by Linear

LTC1693-3CMS8#TRPBF

DigiKey Part Number
LTC1693-3CMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1693-3CMS8#TRPBF
Description
IC GATE DRVR HI/LOW SIDE 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1693-3CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 13.2V
Logic Voltage - VIL, VIH
1.7V, 2.2V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
16ns, 16ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.68426kr.61,710.65
Manufacturers Standard Package
Unit Price without VAT:kr.24.68426
Unit Price with VAT:kr.30.85533