


LTC1682CS8-5#PBF | |
|---|---|
DigiKey Part Number | LTC1682CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682CS8-5#PBF |
Description | IC REG CHARGE PUMP 5V 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682CS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.34000 | kr.43.34 |
| 10 | kr.33.34000 | kr.333.40 |
| 25 | kr.30.85120 | kr.771.28 |
| 100 | kr.28.11000 | kr.2,811.00 |
| 300 | kr.26.58140 | kr.7,974.42 |
| 500 | kr.26.01616 | kr.13,008.08 |
| 1.000 | kr.25.36815 | kr.25,368.15 |
| 2.500 | kr.24.68426 | kr.61,710.65 |
| Unit Price without VAT: | kr.43.34000 |
|---|---|
| Unit Price with VAT: | kr.54.17500 |





