16 Bit Digital to Analog Converter 1 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-PDIP
8 PDIP
High Speed Converters by Analog Devices

LTC1655IN8#PBF

DigiKey Part Number
LTC1655IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1655IN8#PBF
Description
IC DAC 16BIT V-OUT 8DIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1655IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±8, ±0.3
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.177.98000kr.177.98
10kr.143.35700kr.1,433.57
50kr.129.50280kr.6,475.14
100kr.125.21460kr.12,521.46
250kr.120.68748kr.30,171.87
500kr.117.95874kr.58,979.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.177.98000
Unit Price with VAT:kr.222.47500