


LTC1624IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1624IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1624IS8#PBF |
Description | IC REG CTRLR BCK/BST/SEPIC 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, SEPIC Regulator Positive or Negative Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1624IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 36V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.48000 | kr.86.48 |
| 10 | kr.68.12600 | kr.681.26 |
| 25 | kr.63.54120 | kr.1,588.53 |
| 100 | kr.58.50400 | kr.5,850.40 |
| 300 | kr.55.69453 | kr.16,708.36 |
| 500 | kr.54.65564 | kr.27,327.82 |
| 1.000 | kr.53.46449 | kr.53,464.49 |
| Unit Price without VAT: | kr.86.48000 |
|---|---|
| Unit Price with VAT: | kr.108.10000 |



