Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 64kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1569IS8-6#PBF

DigiKey Part Number
505-LTC1569IS8-6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1569IS8-6#PBF
Description
IC FILTER 64KHZ LINEAR PHS 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 64kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1569IS8-6#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Linear Phase, Low Pass Switched Capacitor
Frequency - Cutoff or Center
64kHz
Number of Filters
1
Filter Order
10th
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.134.97000kr.134.97
10kr.107.85700kr.1,078.57
25kr.101.09240kr.2,527.31
100kr.93.65870kr.9,365.87
300kr.89.51160kr.26,853.48
500kr.87.97874kr.43,989.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.134.97000
Unit Price with VAT:kr.168.71250