
LTC1540IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1540IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1540IS8#PBF |
Description | IC COMPARATOR 1 W/VOLT REF 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1540IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 710nA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 60µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.87000 | kr.46.87 |
| 10 | kr.36.17500 | kr.361.75 |
| 25 | kr.33.50280 | kr.837.57 |
| 100 | kr.30.56440 | kr.3,056.44 |
| 300 | kr.28.92600 | kr.8,677.80 |
| 500 | kr.28.32004 | kr.14,160.02 |
| 1.000 | kr.27.62508 | kr.27,625.08 |
| Unit Price without VAT: | kr.46.87000 |
|---|---|
| Unit Price with VAT: | kr.58.58750 |



