Comparator with Voltage Reference CMOS, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1540IMS8#PBF

DigiKey Part Number
LTC1540IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1540IMS8#PBF
Description
IC COMPARATOR 1 W/VOLT REF 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1540IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
12mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
710nA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
60µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.440
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.04000kr.64.04
10kr.49.94800kr.499.48
50kr.44.30660kr.2,215.33
100kr.42.55890kr.4,255.89
250kr.40.71476kr.10,178.69
500kr.39.60340kr.19,801.70
1.000kr.38.68860kr.38,688.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.04000
Unit Price with VAT:kr.80.05000