Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Introducing Power by Linear

LTC1536CMS8#PBF

DigiKey Part Number
LTC1536CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1536CMS8#PBF
Description
IC SUPERVISOR 3 CHANNEL 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1536CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
2.985V, 4.725V, Adj
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.73.75000kr.73.75
10kr.57.80600kr.578.06
50kr.51.41680kr.2,570.84
100kr.49.43900kr.4,943.90
250kr.47.35104kr.11,837.76
500kr.46.09216kr.23,046.08
1.000kr.45.05610kr.45,056.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.73.75000
Unit Price with VAT:kr.92.18750