


LTC1522CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1522CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1522CMS8#PBF |
Description | IC REG CHARGE PUMP 5V 20MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1522CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.06000 | kr.49.06 |
| 10 | kr.37.91100 | kr.379.11 |
| 50 | kr.33.45280 | kr.1,672.64 |
| 100 | kr.32.07160 | kr.3,207.16 |
| 250 | kr.30.61400 | kr.7,653.50 |
| 500 | kr.29.73528 | kr.14,867.64 |
| 1.000 | kr.29.01203 | kr.29,012.03 |
| Unit Price without VAT: | kr.49.06000 |
|---|---|
| Unit Price with VAT: | kr.61.32500 |

