
LTC1485CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1485CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1485CS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1485CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.52000 | kr.47.52 |
| 10 | kr.36.71500 | kr.367.15 |
| 25 | kr.34.01200 | kr.850.30 |
| 100 | kr.31.03570 | kr.3,103.57 |
| 300 | kr.29.37610 | kr.8,812.83 |
| 500 | kr.28.76230 | kr.14,381.15 |
| 1.000 | kr.28.05866 | kr.28,058.66 |
| Unit Price without VAT: | kr.47.52000 |
|---|---|
| Unit Price with VAT: | kr.59.40000 |




