


LTC1484CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1484CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1484CN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.96000 | kr.40.96 |
| 10 | kr.31.48100 | kr.314.81 |
| 50 | kr.27.67860 | kr.1,383.93 |
| 100 | kr.26.50060 | kr.2,650.06 |
| 250 | kr.25.25704 | kr.6,314.26 |
| 500 | kr.24.50744 | kr.12,253.72 |
| 1.000 | kr.23.89047 | kr.23,890.47 |
| 2.500 | kr.23.23910 | kr.58,097.75 |
| Unit Price without VAT: | kr.40.96000 |
|---|---|
| Unit Price with VAT: | kr.51.20000 |


