


LTC1458CG#PBF | |
|---|---|
DigiKey Part Number | LTC1458CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1458CG#PBF |
Description | IC DAC 12BIT V-OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1458CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2.25, ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.52000 | kr.230.52 |
| 10 | kr.187.35100 | kr.1,873.51 |
| 47 | kr.170.60426 | kr.8,018.40 |
| 141 | kr.162.43730 | kr.22,903.66 |
| 282 | kr.158.44089 | kr.44,680.33 |
| Unit Price without VAT: | kr.230.52000 |
|---|---|
| Unit Price with VAT: | kr.288.15000 |

