


LTC1451IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1451IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1451IS8#PBF |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1451IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.08000 | kr.119.08 |
| 10 | kr.94.81700 | kr.948.17 |
| 25 | kr.88.75200 | kr.2,218.80 |
| 100 | kr.82.08410 | kr.8,208.41 |
| 300 | kr.78.36627 | kr.23,509.88 |
| 500 | kr.76.99102 | kr.38,495.51 |
| Unit Price without VAT: | kr.119.08000 |
|---|---|
| Unit Price with VAT: | kr.148.85000 |


