


LTC1446CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1446CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1446CS8#PBF |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1446CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2.5, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.84000 | kr.132.84 |
| 10 | kr.106.12100 | kr.1,061.21 |
| 25 | kr.99.44640 | kr.2,486.16 |
| 100 | kr.92.11230 | kr.9,211.23 |
| 300 | kr.88.02133 | kr.26,406.40 |
| 500 | kr.86.50960 | kr.43,254.80 |
| Unit Price without VAT: | kr.132.84000 |
|---|---|
| Unit Price with VAT: | kr.166.05000 |

