
LTC1387ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1387ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1387ISW#PBF |
Description | IC TRANSCEIVER HALF 2/2 20SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 150KBd | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.36000 | kr.104.36 |
| 10 | kr.82.72200 | kr.827.22 |
| 38 | kr.75.27500 | kr.2,860.45 |
| 114 | kr.70.92851 | kr.8,085.85 |
| 266 | kr.68.38162 | kr.18,189.51 |
| 532 | kr.66.70447 | kr.35,486.78 |
| Unit Price without VAT: | kr.104.36000 |
|---|---|
| Unit Price with VAT: | kr.130.45000 |

