
LTC1385CG#PBF | |
|---|---|
DigiKey Part Number | LTC1385CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1385CG#PBF |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS562 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1385CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.04000 | kr.93.04 |
| 10 | kr.73.46300 | kr.734.63 |
| 66 | kr.64.60000 | kr.4,263.60 |
| 132 | kr.62.35735 | kr.8,231.17 |
| 264 | kr.60.51091 | kr.15,974.88 |
| 528 | kr.58.99172 | kr.31,147.63 |
| 1.056 | kr.57.74116 | kr.60,974.66 |
| Unit Price without VAT: | kr.93.04000 |
|---|---|
| Unit Price with VAT: | kr.116.30000 |

