Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1384ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1384ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1384ISW#PBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1384ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 4.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.91000 | kr.83.91 |
| 10 | kr.66.02300 | kr.660.23 |
| 40 | kr.59.68325 | kr.2,387.33 |
| 120 | kr.56.14408 | kr.6,737.29 |
| 280 | kr.54.07011 | kr.15,139.63 |
| 520 | kr.52.83852 | kr.27,476.03 |
| 1.000 | kr.51.75057 | kr.51,750.57 |
| Unit Price without VAT: | kr.83.91000 |
|---|---|
| Unit Price with VAT: | kr.104.88750 |





