
LTC1384CN#PBF | |
|---|---|
DigiKey Part Number | LTC1384CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1384CN#PBF |
Description | IC TRANSCEIVER FULL 2/2 18DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1384CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 4.5V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.05000 | kr.82.05 |
| 20 | kr.61.14300 | kr.1,222.86 |
| 40 | kr.58.33125 | kr.2,333.25 |
| 100 | kr.55.36490 | kr.5,536.49 |
| 260 | kr.52.98519 | kr.13,776.15 |
| 500 | kr.51.68820 | kr.25,844.10 |
| 1.000 | kr.50.55022 | kr.50,550.22 |
| Unit Price without VAT: | kr.82.05000 |
|---|---|
| Unit Price with VAT: | kr.102.56250 |

