
LTC1345ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1345ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1345ISW#PBF |
Description | IC TRANSCEIVER FULL 2/3 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/3 Transceiver Full 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1345ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/3 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.99000 | kr.195.99 |
| 10 | kr.158.52500 | kr.1,585.25 |
| 27 | kr.148.48296 | kr.4,009.04 |
| 108 | kr.138.41056 | kr.14,948.34 |
| 270 | kr.133.61089 | kr.36,074.94 |
| Unit Price without VAT: | kr.195.99000 |
|---|---|
| Unit Price with VAT: | kr.244.98750 |

