
LTC1334ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1334ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1334ISW#PBF |
Description | IC TRANSCEIVER FULL 3/3 28SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.67000 | kr.146.67 |
| 10 | kr.117.56000 | kr.1,175.60 |
| 27 | kr.109.75519 | kr.2,963.39 |
| 108 | kr.101.92981 | kr.11,008.42 |
| 270 | kr.98.19967 | kr.26,513.91 |
| 513 | kr.96.10331 | kr.49,301.00 |
| Unit Price without VAT: | kr.146.67000 |
|---|---|
| Unit Price with VAT: | kr.183.33750 |








