Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1296CCSW#PBF

DigiKey Part Number
LTC1296CCSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1296CCSW#PBF
Description
IC DAS/ADC 12BIT 46.5K 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1296CCSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
46.5k
Data Interface
Serial, Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±5V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.210.45000kr.210.45
10kr.170.56200kr.1,705.62
38kr.156.83947kr.5,959.90
114kr.148.82912kr.16,966.52
266kr.144.13523kr.38,339.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.210.45000
Unit Price with VAT:kr.263.06250