
LTC1288CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1288CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1288CS8#PBF |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1288CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 6.6k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 6V | |
Voltage - Supply, Digital | 2.7V ~ 6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.90000 | kr.154.90 |
| 10 | kr.124.38200 | kr.1,243.82 |
| 25 | kr.116.75080 | kr.2,918.77 |
| 100 | kr.108.36290 | kr.10,836.29 |
| 300 | kr.103.68590 | kr.31,105.77 |
| 500 | kr.101.95626 | kr.50,978.13 |
| Unit Price without VAT: | kr.154.90000 |
|---|---|
| Unit Price with VAT: | kr.193.62500 |

