


LTC1266CS#PBF | |
|---|---|
DigiKey Part Number | LTC1266CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1266CS#PBF |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1266CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 18V | |
Frequency - Switching | Up to 400kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.79000 | kr.81.79 |
| 10 | kr.64.34500 | kr.643.45 |
| 50 | kr.57.34660 | kr.2,867.33 |
| 100 | kr.55.17970 | kr.5,517.97 |
| 250 | kr.52.89216 | kr.13,223.04 |
| 500 | kr.51.51344 | kr.25,756.72 |
| 1.000 | kr.50.37873 | kr.50,378.73 |
| Unit Price without VAT: | kr.81.79000 |
|---|---|
| Unit Price with VAT: | kr.102.23750 |

