
LTC1164-5CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1164-5CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1164-5CSW#PBF |
Description | IC FILTER 20KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth or Bessel Low Pass 8th Order 20kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1164-5CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Butterworth or Bessel Low Pass | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 16V, ±2.375V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.318.54000 | kr.318.54 |
| 10 | kr.261.44400 | kr.2,614.44 |
| 47 | kr.239.28766 | kr.11,246.52 |
| 141 | kr.228.48255 | kr.32,216.04 |
| 282 | kr.223.19465 | kr.62,940.89 |
| Unit Price without VAT: | kr.318.54000 |
|---|---|
| Unit Price with VAT: | kr.398.17500 |

