


LTC1163CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1163CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1163CS8#PBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1163CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 1.8V ~ 6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.37000 | kr.71.37 |
| 10 | kr.55.90200 | kr.559.02 |
| 25 | kr.52.02640 | kr.1,300.66 |
| 100 | kr.47.76910 | kr.4,776.91 |
| 300 | kr.45.39387 | kr.13,618.16 |
| 500 | kr.44.51566 | kr.22,257.83 |
| 1.000 | kr.43.50892 | kr.43,508.92 |
| Unit Price without VAT: | kr.71.37000 |
|---|---|
| Unit Price with VAT: | kr.89.21250 |











