


LTC1156CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1156CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1156CSW#PBF |
Description | IC GATE DRVR HIGH-SIDE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1156CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.79000 | kr.110.79 |
| 10 | kr.88.00700 | kr.880.07 |
| 47 | kr.79.15745 | kr.3,720.40 |
| 141 | kr.74.84156 | kr.10,552.66 |
| 282 | kr.72.72922 | kr.20,509.64 |
| 517 | kr.71.19093 | kr.36,805.71 |
| Unit Price without VAT: | kr.110.79000 |
|---|---|
| Unit Price with VAT: | kr.138.48750 |


