



LTC1155IN8#PBF | |
|---|---|
DigiKey Part Number | LTC1155IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1155IN8#PBF |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1155IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.02000 | kr.81.02 |
| 10 | kr.63.71500 | kr.637.15 |
| 50 | kr.56.77440 | kr.2,838.72 |
| 100 | kr.54.62540 | kr.5,462.54 |
| 250 | kr.52.35668 | kr.13,089.17 |
| 500 | kr.50.98938 | kr.25,494.69 |
| 1.000 | kr.49.86401 | kr.49,864.01 |
| Unit Price without VAT: | kr.81.02000 |
|---|---|
| Unit Price with VAT: | kr.101.27500 |

