


LTC1149CS#PBF | |
|---|---|
DigiKey Part Number | LTC1149CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1149CS#PBF |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1149CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | Up to 48V | |
Frequency - Switching | Up to 250kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.53000 | kr.110.53 |
| 10 | kr.87.80200 | kr.878.02 |
| 50 | kr.78.68900 | kr.3,934.45 |
| 100 | kr.75.86820 | kr.7,586.82 |
| 250 | kr.72.89048 | kr.18,222.62 |
| 500 | kr.71.09574 | kr.35,547.87 |
| Unit Price without VAT: | kr.110.53000 |
|---|---|
| Unit Price with VAT: | kr.138.16250 |





