
LTC1069-1CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1069-1CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1069-1CS8#PBF |
Description | IC FILTER 12KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-1CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±1.57V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.32000 | kr.96.32 |
| 10 | kr.76.17000 | kr.761.70 |
| 25 | kr.71.13400 | kr.1,778.35 |
| 100 | kr.65.59560 | kr.6,559.56 |
| 300 | kr.62.50623 | kr.18,751.87 |
| 500 | kr.61.36394 | kr.30,681.97 |
| 1.000 | kr.60.05498 | kr.60,054.98 |
| Unit Price without VAT: | kr.96.32000 |
|---|---|
| Unit Price with VAT: | kr.120.40000 |

