Filter IC Bessel, Low Pass Switched Capacitor 8th Order 95kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1064-3CSW#PBF

DigiKey Part Number
LTC1064-3CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1064-3CSW#PBF
Description
IC FILTER 95KHZ LOWPASS 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Bessel, Low Pass Switched Capacitor 8th Order 95kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1064-3CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Bessel, Low Pass Switched Capacitor
Frequency - Cutoff or Center
95kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±2.37V ~ 8V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.217.14000kr.217.14
10kr.176.16900kr.1,761.69
47kr.160.26702kr.7,532.55
141kr.152.51227kr.21,504.23
282kr.148.71723kr.41,938.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.217.14000
Unit Price with VAT:kr.271.42500