
LTC1060CN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1060CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1060CN#PBF |
Description | IC FILTER 30KHZ UNIV SWTCH 20DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 30kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1060CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 30kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | ±2.37V ~ 5V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.02000 | kr.81.02 |
| 18 | kr.60.81000 | kr.1,094.58 |
| 36 | kr.57.94861 | kr.2,086.15 |
| 108 | kr.54.41148 | kr.5,876.44 |
| 252 | kr.52.33944 | kr.13,189.54 |
| 504 | kr.50.97510 | kr.25,691.45 |
| 1.008 | kr.49.85227 | kr.50,251.09 |
| Unit Price without VAT: | kr.81.02000 |
|---|---|
| Unit Price with VAT: | kr.101.27500 |



