


LTC1050CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1050CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1050CN8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1050CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.58000 | kr.49.58 |
| 10 | kr.38.34200 | kr.383.42 |
| 50 | kr.33.84240 | kr.1,692.12 |
| 100 | kr.32.44840 | kr.3,244.84 |
| 250 | kr.30.97612 | kr.7,744.03 |
| 500 | kr.30.08880 | kr.15,044.40 |
| 1.000 | kr.29.35861 | kr.29,358.61 |
| Unit Price without VAT: | kr.49.58000 |
|---|---|
| Unit Price with VAT: | kr.61.97500 |



