
LTC1047CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1047CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1047CSW#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1047CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 80µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.48000 | kr.126.48 |
| 10 | kr.100.88700 | kr.1,008.87 |
| 47 | kr.90.95447 | kr.4,274.86 |
| 141 | kr.86.10957 | kr.12,141.45 |
| 282 | kr.83.73823 | kr.23,614.18 |
| 517 | kr.82.01147 | kr.42,399.93 |
| Unit Price without VAT: | kr.126.48000 |
|---|---|
| Unit Price with VAT: | kr.158.10000 |

