



LTC1046CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1046CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1046CN8#PBF |
Description | IC REG CHARG PUMP INV 50MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1046CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 5.5kHz ~ 30kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.58000 | kr.49.58 |
| 10 | kr.38.34200 | kr.383.42 |
| 50 | kr.33.84240 | kr.1,692.12 |
| 100 | kr.32.44840 | kr.3,244.84 |
| 250 | kr.30.97612 | kr.7,744.03 |
| 500 | kr.30.08880 | kr.15,044.40 |
| 1.000 | kr.29.35861 | kr.29,358.61 |
| Unit Price without VAT: | kr.49.58000 |
|---|---|
| Unit Price with VAT: | kr.61.97500 |

