
LTC1045CN#PBF | |
|---|---|
DigiKey Part Number | LTC1045CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1045CN#PBF |
Description | IC XLTR VL UNIDIR 20-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1045CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 4.5 V ~ 15 V | |
Voltage - VCCB | 3 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Programmable Power/Speed | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.91000 | kr.63.91 |
| 18 | kr.47.48556 | kr.854.74 |
| 36 | kr.45.16194 | kr.1,625.83 |
| 108 | kr.42.29213 | kr.4,567.55 |
| 252 | kr.40.61107 | kr.10,233.99 |
| 504 | kr.39.50393 | kr.19,909.98 |
| 1.008 | kr.38.59289 | kr.38,901.63 |
| Unit Price without VAT: | kr.63.91000 |
|---|---|
| Unit Price with VAT: | kr.79.88750 |


