

LTC1044CS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1044CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1044CS8#TRPBFCT-ND - Cut Tape (CT) LTC1044CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1044CS8#TRPBF |
Description | IC REG CHARGE PUMP INV 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1044CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1kHz ~ 5kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.38000 | kr.56.38 |
10 | kr.37.99000 | kr.379.90 |
25 | kr.33.19280 | kr.829.82 |
100 | kr.27.76700 | kr.2,776.70 |
250 | kr.25.10388 | kr.6,275.97 |
500 | kr.24.72000 | kr.12,360.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.24.72000 | kr.61,800.00 |
Unit Price without VAT: | kr.56.38000 |
---|---|
Unit Price with VAT: | kr.70.47500 |