



LT8710IFE#PBF | |
|---|---|
DigiKey Part Number | LT8710IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8710IFE#PBF |
Description | IC REG CTRLR MULT TOP 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8710IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 80V | |
Frequency - Switching | 100kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.47000 | kr.72.47 |
| 10 | kr.56.74500 | kr.567.45 |
| 74 | kr.49.31122 | kr.3,649.03 |
| 148 | kr.47.56723 | kr.7,039.95 |
| 296 | kr.46.13091 | kr.13,654.75 |
| 518 | kr.45.15946 | kr.23,392.60 |
| 1.036 | kr.44.14964 | kr.45,739.03 |
| Unit Price without VAT: | kr.72.47000 |
|---|---|
| Unit Price with VAT: | kr.90.58750 |



